Reference Only
BB15AB/328
Pushbutton Switches - Board Mount SPDT ON(ON) STRAIGHT BRACKET PC LOW TEMP
Datasheet
BB15AB/328 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | BB | |
| Type | Sealed | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | PC Pin | |
| Cap Color | White | |
| Contact Plating | Gold | |
| Actuator Style | Without Cap | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Life | 50000 Cycle | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.15 | $51.50 |
Need more?
Sign in to add projects and notes