Reference Only

B29HB

Toggle Switches ON-OFF-(ON) .248 FLT EXTENDED PC .4VA

Manufacturer:

Mfr Part:
B29HB

TTI Part:
B29HB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - (ON)
Mounting StyleThrough Hole
Termination StylePin
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorFlatted
Terminal SealSealed
Contact PlatingGold
SeriesB
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesB-29HB

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.51$8.51
$7.09$1,772.50
$6.49$16,225.00
Need more?

Associated Parts

AT4003C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED .394" BAT LEVER CAP
AT064-2 NKK Switches
Required Product

NKK Switches

Switch Hardware PANEL FRAME .365"
AT4003A NKK Switches

NKK Switches

Switch Bezels / Switch Caps BLACK .394" BAT LEVER CAP
AT4003B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps WHTE .394" BAT LEVER CAP FOR A & B SERIE
AT064-1 NKK Switches
Required Product

NKK Switches

Switch Hardware PANEL FRAME .365"
AT065-1 NKK Switches
Required Product

NKK Switches

Switch Hardware PANEL FRAME

My Notes

Sign into see notes.