Reference Only
B22EV
Toggle Switches Series B, Process Sealed, Antistatic
Datasheet
B22EV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Pin | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Flatted | |
| Series | B | |
| Packaging | Bulk | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | B-22EV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.41 | $8.41 | |
| $7.01 | $1,752.50 | |
| $6.83 | $17,075.00 |
Need more?
Sign in to add projects and notes