Reference Only

B22EB

Toggle Switches DPDT ON-ON .394 FLAT STRAGHT BRKT PC .4VA

Manufacturer:

Mfr Part:
B22EB

TTI Part:
B22EB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StyleThrough Hole
Termination StylePin
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorFlatted
SeriesB
PackagingBulk
Life50000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.41$16.82
$7.99$1,997.50
$7.91$19,775.00
Need more?

My Notes

Sign into see notes.