Reference Only
B18EB
Toggle Switches (ON)OFF(ON) .394 FLT STRT BRKT PC .4VA
Datasheet
B18EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Mounting Style | Through Hole | |
| Termination Style | Pin | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Flatted | |
| Series | B | |
| Packaging | Bulk | |
| Life | 50000 Cycle | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.83 | $7.83 | |
| $6.60 | $1,650.00 | |
| $6.53 | $16,325.00 |
Need more?
My Notes
Sign into see notes.