Reference Only
B15JW
Toggle Switches SPDT ON-(ON) .248 BAT EXTENDED PC .4VA
Datasheet
B15JW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Mounting Style | Through Hole | |
| Termination Style | Wire | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Standard | |
| Series | B | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | B-15JH-EOF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.16 | $5.16 | |
| $4.65 | $1,162.50 | |
| $4.14 | $10,350.00 |
Need more?
Sign in to add projects and notes