Reference Only

B15AP

Toggle Switches ON-(ON) .394 BAT STRT PC .4VA

Manufacturer:

Mfr Part:
B15AP

TTI Part:
B15AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Mounting StylePCB Mount
Termination StyleSolder Pin
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
SeriesB
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesB-15AP

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.42$1,084.00
$5.11$2,044.00
$4.66$12,116.00
Need more?

Associated Parts

AT4003C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED .394" BAT LEVER CAP
AT064-2 NKK Switches
Required Product

NKK Switches

Switch Hardware PANEL FRAME .365"
AT4003A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps BLACK .394" BAT LEVER CAP
AT4003B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps WHTE .394" BAT LEVER CAP FOR A & B SERIE
AT064-1 NKK Switches
Required Product

NKK Switches

Switch Hardware PANEL FRAME .365"
AT065-1 NKK Switches
Required Product

NKK Switches

Switch Hardware PANEL FRAME

My Notes

Sign into see notes.