Reference Only

B13AB-GC

Toggle Switches 0.394" BAT STRAIGHT SPDT ON OFF ON

Manufacturer:

Mfr Part:
B13AB-GC

TTI Part:
B13AB-GC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StyleThrough Hole
Termination StylePin
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorBat
Terminal SealSealed
Contact PlatingGold
SeriesB TOGGLE
PackagingBulk
Actuator StyleBat
Cap ColorRed
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.44$6.44
$5.37$1,342.50
$4.43$11,075.00
Need more?

My Notes

Sign into see notes.