Reference Only

B12JJVF

Toggle Switches SPDT ON-ON 0.4VA GRN VERTICAL PC

Manufacturer:

Mfr Part:
B12JJVF

TTI Part:
B12JJVF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorGreen
Contact FormSPDT
Switch FunctionON - ON
Mounting StyleThrough Hole
Termination StylePin
Current Rating100 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorStandard
Terminal SealSealed
Contact PlatingGold
SeriesBL
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesB-12CCVM

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.38$10.38
$8.65$2,162.50
$7.84$19,600.00
Need more?

My Notes

Sign into see notes.