Reference Only

B12JJHF

Toggle Switches SPDT ON-ON 0.4VA GRN RIGHT ANGLE PC

Manufacturer:

Mfr Part:
B12JJHF

TTI Part:
B12JJHF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePCB Mount, Right Angle
Termination StyleSolder Pin
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorToggle
Terminal SealEpoxy
Contact PlatingGold
SeriesBL
PackagingBulk
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesB-12CCHM

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.38$10.38
$8.65$2,162.50
$7.84$19,600.00
Need more?

My Notes

Sign into see notes.