Reference Only
AT9704-02YC
Switch Hardware STANDARD SOCKET ASSY W/SMARTSWITCH
Datasheet
AT9704-02YC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Socket | |
| For Use With | Pushbutton Switches | |
| Designed for | SmartSwitch Series | |
| Termination Style | Solder | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 6.7 mm | |
| Length | 23 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | SmartSwitch | |
| Width | 20.5 mm | |
| Part # Aliases | AT-9704-02YC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $5.10 | |
| $4.77 | $477.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes