Reference Only
AT9410
Switch Cases / Switch Covers RND SPLSH COV LB
Datasheet
AT9410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Housing | |
| For Use With | Pushbutton Switches | |
| Designed for | LB Panel Seal | |
| Packaging | Bulk | |
| Color | Clear | |
| Height | 4.8 mm | |
| Material | Polyethylene (PE) | |
| Mounting Style | Panel | |
| Product Type | Switch Cases / Switch Covers | |
| Series | AT | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In | |
| Width | 31.3 mm | |
| Part # Aliases | AT-9410-NDM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.54 | $9.08 | |
| $3.89 | $972.50 | |
| $3.57 | $8,925.00 |
Need more?
My Notes
Sign into see notes.