Reference Only
AT716
Switch Bezels / Switch Caps SWITCH ROCKER
Datasheet
AT716 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Adapter | |
| For Use With | LP01, YB, YB2 Pushbutton Switches | |
| Color | Black | |
| Series | AT | |
| Packaging | Bulk | |
| Features | Single Pole Solder Lug/Quick Connect Adaptor | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.89 | $117.80 | |
| $5.15 | $1,339.00 | |
| $4.72 | $11,800.00 |
Need more?
Sign in to add projects and notes