Reference Only
AT715
Switch Hardware CABLE FOR CONNECTION OLED ROCKER19.7in
Datasheet
AT715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Contact | |
| For Use With | Pushbutton Switches | |
| Designed for | SmartSwitch Series | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Black | |
| Length | 500 mm | |
| Mounting Style | Free Hanging | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | AT-715 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.96 | $19.96 | |
| $18.05 | $1,805.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.