Reference Only
AT714
Switch Hardware FT Series Receptacle Connector
Datasheet
AT714 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Contact | |
| Designed for | FT Series | |
| Termination Style | Plug | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Gray | |
| Length | 500 mm | |
| Mounting Style | Free Hanging | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | AT-714 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $10.70 |
Need more?
Sign in to add projects and notes