Reference Only
AT711
Switch Hardware SP PCB ADAPTOR LB
Datasheet
AT711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Contact | |
| For Use With | Pushbutton Switches | |
| Designed for | LB Series | |
| Termination Style | Solder | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 15 mm | |
| Length | 15.8 mm | |
| Material | Polyamide (PA), Glass Fiber Reinforced | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 15.8 mm | |
| Part # Aliases | AT711-RO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.25 | $85.00 |
Need more?
Sign in to add projects and notes