Reference Only
AT634C12
Switch Hardware LED QUAD ELEMENT W/RES 12V RED
Datasheet
AT634C12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | LED Lamp | |
| For Use With | Pushbutton Switches | |
| Designed for | KB, YB, YB2 Series | |
| Termination Style | Solder | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Red | |
| Height | 4.3 mm | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.63 | $13.63 | |
| $13.11 | $3,277.50 | |
| $11.05 | $27,625.00 |
Need more?
Sign in to add projects and notes