Reference Only
AT634C05
Switch Hardware RED LED
Datasheet
AT634C05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | LED Lamp | |
| For Use With | Pushbutton Switches | |
| Designed for | KB, YB, YB2 Series | |
| Termination Style | Solder | |
| Series | AT | |
| Packaging | Bulk | |
| Features | T-1 1/4 bi-pin | |
| Height | 4.3 mm | |
| Illumination Color | Red | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.82 | $12.82 | |
| $11.34 | $2,835.00 | |
| $9.67 | $24,175.00 |
Need more?
My Notes
Sign into see notes.