Reference Only
AT630F
Switch Hardware SUPER BRIGHT GREEN LED FOR HB SERIES
Datasheet
AT630F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | LED | |
| For Use With | Pushbutton Switches, Miniature | |
| Designed for | HB Series | |
| Termination Style | Solder | |
| Series | AT | |
| Packaging | Bulk | |
| Features | T-1 bi-pin | |
| Height | 5 mm | |
| Illumination Color | Green | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 3.1 mm | |
| Part # Aliases | AT-630 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.87 | $11.87 | |
| $9.89 | $2,472.50 | |
| $8.89 | $22,225.00 |
Need more?
My Notes
Sign into see notes.