Reference Only

AT629B

Switch Hardware WHITE SUPER BRIGHT LED

Manufacturer:

Mfr Part:
AT629B

TTI Part:
AT629B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductAccessories
TypeLED Lamp
For Use WithPushbutton Switches, Miniature
Designed forHB Series
Termination StyleSolder
SeriesAT
PackagingBulk
ColorWhite
FeaturesT-1 bi-pin
Height5 mm
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width3.1 mm
Part # AliasesAT-629

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydro-4-methylphthalic anhydride (19438-60-9)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.94$14.94
$13.69$3,422.50
$11.69$29,225.00
Need more?
Sign in to add projects and notes