Reference Only

AT627F24

Switch Hardware LED W/RESISTOR GRN 24V

Manufacturer:

Mfr Part:
AT627F24

TTI Part:
AT627F24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductAccessories
TypeLED Lamp
For Use WithPushbutton Switches
Designed forLB Series
Termination StyleSolder
SeriesAT
PackagingBulk
ColorGreen
Height4.5 mm
Length8 mm
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.42$19.42
$17.16$4,290.00
$14.64$36,600.00
Need more?
Sign in to add projects and notes