Reference Only

AT627D05

Switch Hardware AMBER LED WITH 5V BUILT IN RESISTOR

Manufacturer:

Mfr Part:
AT627D05

TTI Part:
AT627D05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductAccessories
TypeLED Lamp
For Use WithPushbutton Switches
Designed forLB Series
Termination StyleSolder
SeriesAT
PackagingBulk
ColorAmber
Height4.5 mm
Length8 mm
Mounting StyleThrough Hole
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.42$19.42
$17.55$4,387.50
$15.19$37,975.00
Need more?
Sign in to add projects and notes