Reference Only
AT627C12
Switch Hardware RED LED W/ 12V BUILT IN RESISTOR FOR LB
Datasheet
AT627C12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | LED Lamp | |
| For Use With | Pushbutton Switches | |
| Designed for | LB Series | |
| Termination Style | Solder | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Red | |
| Features | T-1 bi-pin | |
| Height | 4.5 mm | |
| Length | 8 mm | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.42 | $19.42 | |
| $17.80 | $4,450.00 | |
| $15.19 | $37,975.00 |
Need more?
Sign in to add projects and notes