Reference Only
AT621CF02
Switch Hardware RED/GREEN BICOLOR LED FOR YB SERIES
Datasheet
AT621CF02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | LED | |
| For Use With | Pushbutton Switches | |
| Designed for | YB Series | |
| Termination Style | Solder | |
| Series | AT | |
| Packaging | Bulk | |
| Features | T-1 1/2 bi-pin | |
| Height | 5.7 mm | |
| Illumination Color | Red, Green | |
| Mounting Style | Through Hole | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 5.8 mm | |
| Part # Aliases | AT-621-RM00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Hexahydromethylphthalic anhydride (25550-51-0) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.23 | $8.23 | |
| $7.54 | $1,885.00 | |
| $6.46 | $16,150.00 |
Need more?
My Notes
Sign into see notes.