Reference Only
AT617F
Single Color LEDs GREEN LED TO USE WITH AT212 BEZEL
Datasheet
AT617F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 5 mm | |
| Illumination Color | Green | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Width | 3 mm | |
| Part # Aliases | AT-617-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $11.64 | |
| $1.68 | $423.36 | |
| $1.64 | $4,103.28 |
Need more?
Sign in to add projects and notes