Reference Only

AT547

Switch Hardware MOUNTER FOR AT4140

Manufacturer:

Mfr Part:
AT547

TTI Part:
AT547

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeMount
For Use WithTactile Switches
Designed forJB Series
Termination StyleSnap In
SeriesAT
PackagingBulk
ColorBlack
Height10.8 mm
Length17.8 mm
MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width17.8 mm
Part # AliasesAT-547

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$1.37$9.59
$1.14$287.28
$0.96$2,405.76
Need more?

My Notes

Sign into see notes.