Reference Only

AT542

Switch Hardware COUPLER ASSY W/SMARTSWITCHES

Manufacturer:

Mfr Part:
AT542

TTI Part:
AT542

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeCoupler
For Use WithPushbutton Switches
Designed forSmartSwitch Series
SeriesAT
PackagingBulk
Height4.2 mm
IlluminationNon-Illuminated
Length16 mm
MaterialPolybutylene Terephthalate (PBT)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width1 mm
Part # AliasesAT-542

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.32$9.60
$0.305$30.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.