Reference Only
AT536
Switch Hardware HEX NUT
Datasheet
AT536 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Pushbutton Switches, Miniature | |
| Designed for | FB Series | |
| Termination Style | Screw | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 1.2 mm | |
| Material | Brass with Nickel Plating | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 8 mm | |
| Part # Aliases | AT-536 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.62 | $9.92 |
Need more?
Sign in to add projects and notes