Reference Only

AT535

Switch Hardware RUBBER RING FOR MR PANEL SEAL

Manufacturer:

Mfr Part:
AT535

TTI Part:
AT535

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeWasher
For Use WithRotary Switches
Designed forMRB, MRK Series
SeriesAT
PackagingBulk
Height1.3 mm
IlluminationNon-Illuminated
MaterialNitrile Butadiene Rubber (NBR)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width9.4 mm
Part # AliasesAT-535

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS4016935010
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.661$5.28
$0.63$6.30
$0.618$15.45
$0.605$60.50
$0.594$148.50
$0.582$291.00
$0.57$570.00
Need more?

My Notes

Sign into see notes.