Reference Only

AT533TM

Switch Hardware SWITCH PROGRAMABL

Manufacturer:

Mfr Part:
AT533TM

TTI Part:
AT533TM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
TypeNut
For Use WithPushbutton Switches, Miniature
Designed forEB, M, MB20, MB24, P Series
Termination StyleScrew
SeriesAT
PackagingBulk
FeaturesNon-metric
Height2.3 mm
MaterialBrass with Nickel Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$9.44
Need more?

My Notes

Sign into see notes.