Reference Only
AT530H
Switch Hardware PANEL MOUNT FOR SINGLE POLE A & AB
Datasheet
AT530H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Panel Mount | |
| For Use With | Pushbutton Switches | |
| Designed for | A, AB Series | |
| Termination Style | Snap In | |
| Series | AT | |
| Packaging | Bulk | |
| Color | Gray | |
| Height | 12.3 mm | |
| Length | 12.6 mm | |
| Material | Polyamide/Polyacetel | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 8.8 mm | |
| Part # Aliases | AT-530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $10.32 | |
| $1.55 | $390.60 | |
| $1.38 | $3,452.76 |
Need more?
Sign in to add projects and notes