Reference Only

AT527M

Switch Hardware HEX MOUNTING NUT

Manufacturer:

Mfr Part:
AT527M

TTI Part:
AT527M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeNut
Designed forM, P, S, SB, SCB, SK, TL Series
Termination StyleScrew
SeriesAT
PackagingBulk
FeaturesMetric
Height2 mm
MaterialSteel with Nickel Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width16 mm
Part # AliasesAT-527

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908160
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.611$5.49
$0.582$5.82
$0.57$14.25
$0.559$27.95
$0.548$54.80
$0.537$134.25
$0.47$235.00
Need more?

My Notes

Sign into see notes.