Reference Only
AT527H
Switch Hardware INCH HEX MOUNTING NUT
Datasheet
AT527H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| Designed for | M, P, S, SB, SCB, SK, TL Series | |
| Termination Style | Screw | |
| Series | AT | |
| Packaging | Bulk | |
| Features | Non-metric | |
| Height | 2 mm | |
| Material | Steel with Nickel Plating | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 16 mm | |
| Part # Aliases | AT-527-M1E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $10.44 |
Need more?
My Notes
Sign into see notes.