Reference Only
AT516
Switch Hardware O-RING
Datasheet
AT516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | O-Ring | |
| For Use With | Pushbutton Switches | |
| Designed for | M, MB20 Series | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 1.78 mm | |
| Illumination | Non-Illuminated | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Mounting Style | SMD/SMT | |
| Outside Diameter | 9.63 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | AT-516 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908160 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $9.40 |
Need more?
My Notes
Sign into see notes.