Reference Only
AT513M
Switch Hardware HEX NUT FOR SERIES B EB FR01 M MB20
Datasheet
AT513M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| Designed for | B, D2, DB, EB, FR01, M, MB20, MB25, MR, P Series | |
| Termination Style | Screw | |
| Series | AT | |
| Packaging | Bulk | |
| Features | Metric | |
| Height | 1.5 mm | |
| Material | Brass with Nickel Plating | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 9 mm | |
| Part # Aliases | AT-513 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.662 | $5.29 | |
| $0.631 | $6.31 | |
| $0.618 | $15.45 | |
| $0.606 | $60.60 | |
| $0.594 | $148.50 | |
| $0.582 | $291.00 | |
| $0.571 | $571.00 | |
| $0.56 | $1,400.00 |
Need more?
Sign in to add projects and notes