Reference Only

AT512CM

Switch Hardware CONICAL NUT 6mm DIA

Manufacturer:

Mfr Part:
AT512CM

TTI Part:
AT512CM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeNut
For Use WithPushbutton Switches, Miniature
Designed forEB, MB20 Series
Termination StyleScrew
SeriesAT
PackagingBulk
Height10 mm
MaterialBrass with Chrome Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width14 mm
Part # AliasesAT-9503-B3P

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS7415338010
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.00$300.00
Need more?
Sign in to add projects and notes