Reference Only
AT512CH
Switch Hardware 1/4"X40" CONICAL NUT
Datasheet
AT512CH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Pushbutton Switches, Miniature | |
| Designed for | EB, MB20 Series | |
| Termination Style | Screw | |
| Series | AT | |
| Packaging | Bulk | |
| Features | Non-metric | |
| Height | 10 mm | |
| Material | Brass with Chrome Plating | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 14 mm | |
| Part # Aliases | AT-9504-52Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7415290000 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.76 | $27.60 | |
| $2.74 | $137.00 | |
| $2.71 | $271.00 | |
| $2.68 | $670.00 | |
| $2.66 | $1,330.00 | |
| $2.63 | $2,630.00 |
Need more?
Sign in to add projects and notes