Reference Only
AT508
Switch Hardware 12MM INT LOCK WASHER
Datasheet
AT508 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Washers | |
| Type | Lockwasher | |
| Designed for | M, P, S, SB, SCB, SK, TL, WB, WT Series | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 0.5 mm | |
| Illumination | Non-Illuminated | |
| Material | Steel with Zinc and Chromate | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 15.8 mm | |
| Part # Aliases | AT-508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7318210090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.448 | $5.37 | |
| $0.44 | $11.00 | |
| $0.431 | $21.55 | |
| $0.423 | $42.30 | |
| $0.414 | $103.50 | |
| $0.406 | $203.00 |
Need more?
My Notes
Sign into see notes.