Reference Only

AT507M

Switch Hardware METRIC LOCKING RING

Manufacturer:

Mfr Part:
AT507M

TTI Part:
AT507M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeRing
Designed forD2, DB, EB, M, MB20, MB24, MB25, MR, P Series
SeriesAT
PackagingBulk
FeaturesMetric
Height0.9 mm
MaterialSteel with Zinc Chromate
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.50$10.00
Need more?

My Notes

Sign into see notes.