Reference Only
AT507H
Switch Hardware IMPERIAL THREADS
Datasheet
AT507H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| Designed for | D2, DB, EB, M, MB20, MB24, MB25, MR, P Series | |
| Series | AT | |
| Packaging | Bulk | |
| Features | Non-metric | |
| Height | 0.8 mm | |
| Illumination | Non-Illuminated | |
| Material | Steel with Zinc and Chromate | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 12 mm | |
| Part # Aliases | AT-534-C4G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.403 | $40.30 |
Need more?
My Notes
Sign into see notes.