Reference Only
AT506M
Switch Hardware 12MM LOCKING RING
Datasheet
AT506M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | Pushbutton Switches | |
| Designed for | M, MB20, P, SB Series | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 1 mm | |
| Illumination | Non-Illuminated | |
| Material | Steel with Zinc and Chromate | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 18.2 mm | |
| Part # Aliases | AT-506 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $8.40 |
Need more?
My Notes
Sign into see notes.