Reference Only

AT503H

Switch Hardware INCH THREADED HEX FACE NUT

Manufacturer:

Mfr Part:
AT503H

TTI Part:
AT503H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeNut
Designed forM, P, S, SB, WB, WT Series
Termination StyleScrew
SeriesAT
PackagingBulk
FeaturesNon-metric
Height2.4 mm
MaterialBrass with Chrome Plating
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width16 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 14)
Quantity Unit PriceExt. Price
$1.01$14.14
Need more?
Sign in to add projects and notes