Reference Only

AT498

Switch Hardware CENTER BARRIER FOR LB

Manufacturer:

Mfr Part:
AT498

TTI Part:
AT498

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductHardware
TypeSpacer
For Use WithPushbutton Switches
Designed forLB Series
Termination StyleSnap On
SeriesAT
PackagingBulk
ColorBlack
Height20.2 mm
Length20 mm
MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width4.3 mm
Part # AliasesAT-498

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.58$7.90
$1.31$327.50
$1.12$2,800.00
Need more?

My Notes

Sign into see notes.