Reference Only

AT476FJ

Switch Bezels / Switch Caps SQ CAP FOR LB GRN

Manufacturer:

Mfr Part:
AT476FJ

TTI Part:
AT476FJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Square
For Use WithPushbutton Switches
Designed forLB Series
ColorGreen, Clear
SeriesAT
PackagingBulk
Height10 mm
Length13.2 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width13.2 mm
Part # AliasesAT-476-M

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.78$5.56
$2.55$637.50
$2.18$5,450.00
Need more?

My Notes

Sign into see notes.