Reference Only

AT476EJ

Switch Bezels / Switch Caps SQ CAP FOR LB YLW

Manufacturer:

Mfr Part:
AT476EJ

TTI Part:
AT476EJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Square
For Use WithPushbutton Switches
Designed forLB Series
ColorYellow, Clear
SeriesAT
PackagingBulk
Height10 mm
Length13.2 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width13.2 mm
Part # AliasesAT-476-Y

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.75$5.75
$5.28$1,320.00
$4.49$11,225.00
Need more?

My Notes

Sign into see notes.