Reference Only

AT475F

Switch Bezels / Switch Caps .201" DIA GREEN CAP

Manufacturer:

Mfr Part:
AT475F

TTI Part:
AT475F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap
For Use WithPushbutton Switches
Designed forA, B Series
ColorGreen
SeriesAT
PackagingBulk
Height4 mm
MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width5.1 mm
Part # AliasesAT-475-CNF-M

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS3923500000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$0.566$9.62
$0.506$129.03
$0.446$1,122.13
Need more?

My Notes

Sign into see notes.