Reference Only
AT469C
Switch Actuators .260" WIDE RED ROCKER
Datasheet
AT469C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Actuators | |
| Series | AT | |
| Type | Rocker | |
| For Use With | Rocker Switches | |
| Designed for | A Series | |
| Color | Red | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Length | 19 mm | |
| Material | Polyamide (PA) | |
| Mounting Style | Snap-On | |
| Product Type | Switch Actuators | |
| Product | Selector Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 6.6 mm | |
| Part # Aliases | AT-469-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $8.55 | |
| $0.79 | $199.08 | |
| $0.66 | $1,651.32 |
Need more?
My Notes
Sign into see notes.