Reference Only

AT467G

Switch Actuators BLUE SHORT PADDLE FOR A, B & M SERIES

Manufacturer:

Mfr Part:
AT467G

TTI Part:
AT467G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Actuators
SeriesAT
TypePaddle
For Use WithToggle Switches
Designed forA Series
ColorBlue
PackagingBulk
Height9.4 mm
Length5 mm
MaterialPolyamide (PA)
Mounting StyleSnap-On
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Width3.4 mm
Part # AliasesAT-467-E1A-B

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$1.10$12.10
$1.01$255.53
$0.95$2,382.60
Need more?
Sign in to add projects and notes