Reference Only

AT467C

Switch Actuators RED SHORT PADDLE FOR A, B & M SERIES

Manufacturer:

Mfr Part:
AT467C

TTI Part:
AT467C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Actuators
SeriesAT
TypePaddle
For Use WithToggle Switches
Designed forA Series
ColorRed
PackagingBulk
Height9.4 mm
Length5 mm
MaterialPolyamide (PA)
Mounting StyleSnap-On
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Width3.4 mm
Part # AliasesAT-467-R

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$0.94$10.34
$0.85$215.05
$0.75$1,881.00
Need more?

My Notes

Sign into see notes.