Reference Only

AT465E

Switch Bezels / Switch Caps .453" SQUARE YELLOW CAP FOR EB & MB24

Manufacturer:

Mfr Part:
AT465E

TTI Part:
AT465E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches, Miniature
Designed forEB, MB24, MB25 Series
ColorYellow
SeriesAT
PackagingBulk
Height8.4 mm
Length11.5 mm
MaterialPolycarbonate (PC)
Mounting StyleSMD/SMT
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap On
Width11.5 mm
Part # AliasesAT-465-Y

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$0.94$10.34
$0.85$215.05
$0.75$1,881.00
Need more?
Sign in to add projects and notes